Socomec 32A NH Fuse 0 500V

Subtotal (1 pack of 3 units)*

£30.97

(exc. VAT)

£37.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3 +£10.323£30.97

*price indicative

RS Stock No.:
252-5330
Mfr. Part No.:
66000032
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

NH Fuse

Current Rating

32A

Fuse Size

0

Voltage

500V

Standards/Approvals

DIN EN 60269-1, NF EN 60269-2, IEC 60269-2, NF EN 60269-1, IEC 60269-1

COO (Country of Origin):
HU
The Socomec NFC-DIN industrial fuselink having current rating of 32A. The industrial fuses protect installations and people from overcurrents for any low voltage electrical circuit. It is mainly used in motor protection and cable & device protection.

High level performances

High reliability

Improved safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy