Socomec 25A NH Fuse 0 500V
- RS Stock No.:
- 252-5329
- Mfr. Part No.:
- 66000025
- Brand:
- Socomec
Subtotal (1 pack of 3 units)*
£30.97
(exc. VAT)
£37.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | £10.323 | £30.97 |
*price indicative
- RS Stock No.:
- 252-5329
- Mfr. Part No.:
- 66000025
- Brand:
- Socomec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | NH Fuse | |
| Current Rating | 25A | |
| Fuse Size | 0 | |
| Voltage | 500V | |
| Standards/Approvals | IEC 60269-2, DIN EN 60269-1, NF EN 60269-1, NF EN 60269-2, IEC 60269-1 | |
| Series | NFC-DIN industrial fuselinks gG and aM curves | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type NH Fuse | ||
Current Rating 25A | ||
Fuse Size 0 | ||
Voltage 500V | ||
Standards/Approvals IEC 60269-2, DIN EN 60269-1, NF EN 60269-1, NF EN 60269-2, IEC 60269-1 | ||
Series NFC-DIN industrial fuselinks gG and aM curves | ||
- COO (Country of Origin):
- HU
The Socomec NFC-DIN industrial fuselink having current rating of 25A. The industrial fuses protect installations and people from overcurrents for any low voltage electrical circuit. It is mainly used in motor protection and cable & device protection.
High level performances
High reliability
Improved safety
