Siemens 100A Tag Fuse, 103mm, 690V, 75.8mm
- RS Stock No.:
- 608-700
- Mfr. Part No.:
- 3NC2600-0MK
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£88.91
(exc. VAT)
£106.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £88.91 | £29.637 |
*price indicative
- RS Stock No.:
- 608-700
- Mfr. Part No.:
- 3NC2600-0MK
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 100A | |
| Fuse Size | 103mm | |
| Voltage Rating | 690V | |
| Fuse Standard | CE, EAC, IEC 60947-2, UKCA, UL | |
| Fixing Centres | 75.8mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 100A | ||
Fuse Size 103mm | ||
Voltage Rating 690V | ||
Fuse Standard CE, EAC, IEC 60947-2, UKCA, UL | ||
Fixing Centres 75.8mm | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features bolt-on links and operates at 100 A, with voltage ratings of 690 V AC and 440 V DC. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. It does not include an indicator.
Exceptional performance in diverse operational settings
Designed for ease of integration into existing systems
Robust construction for enhanced durability and reliability
User friendly design that simplifies both installation and maintenance
Optimised for precision and accurate results in automation tasks
Designed for ease of integration into existing systems
Robust construction for enhanced durability and reliability
User friendly design that simplifies both installation and maintenance
Optimised for precision and accurate results in automation tasks
