Siemens 450A Tag Fuse, 201mm, 1.5kV, 169mm
- RS Stock No.:
- 608-650
- Mfr. Part No.:
- 3NE5633-0C
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£745.09
(exc. VAT)
£894.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £745.09 | £248.363 |
*price indicative
- RS Stock No.:
- 608-650
- Mfr. Part No.:
- 3NE5633-0C
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 450A | |
| Fuse Size | 201mm | |
| Voltage Rating | 1.5kV | |
| Fuse Standard | CE, EAC, IEC 60947-2, UKCA | |
| Fixing Centres | 169mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 450A | ||
Fuse Size 201mm | ||
Voltage Rating 1.5kV | ||
Fuse Standard CE, EAC, IEC 60947-2, UKCA | ||
Fixing Centres 169mm | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features slotted blade contacts and operates at 450 A, with voltage ratings of 1500 V AC and 900 V DC. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes a front indicator for easy status monitoring.
Engineered with advanced safety features for optimal user protection
Designed for high efficiency reducing energy consumption significantly
Boasts a compact and lightweight design for versatile installation options
Compatible with a wide range of systems ensuring seamless integration
Incorporates robust materials for extended durability in demanding conditions
Designed for high efficiency reducing energy consumption significantly
Boasts a compact and lightweight design for versatile installation options
Compatible with a wide range of systems ensuring seamless integration
Incorporates robust materials for extended durability in demanding conditions
