Siemens 630A Tag Fuse 226 x 60 mm 1500 V ac, 1000V dc

Subtotal (1 unit)*

£561.23

(exc. VAT)

£673.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£561.23

*price indicative

RS Stock No.:
299-980
Mfr. Part No.:
3NE5336-0MK66
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

630A

Product Type

Tag Fuse

Fuse Size

226 x 60 mm

Voltage

1500, 1000V ac

Standards/Approvals

UNSPSC, eClass, CE, IEC 60947, REACH, ETIM, RoHS, WEEE, UKCA, EAC

Application Category

Protection

Fuse Speed

AR

Minimum Operating Temperature

-20°C

Overall Length

62mm

Maximum Operating Temperature

50°C

Length

62mm

Height

197mm

Width

62mm

Series

3NE

The Siemens Fuse link with slotted blade contacts, designed for NH2 size applications. It has a voltage rating of 1500 V AC and 1000 V DC, with operating class aR for comprehensive protection. It comes without an indicator.

EAC Certified

Related links