Siemens 630A Tag Fuse 289 x 75 mm 2500 V ac, 1500V dc

Subtotal (1 unit)*

£1,660.36

(exc. VAT)

£1,992.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,660.36

*price indicative

RS Stock No.:
299-693
Mfr. Part No.:
3NE9636-1C
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

630A

Product Type

Tag Fuse

Fuse Size

289 x 75 mm

Voltage

2500V ac, 1500V ac

Standards/Approvals

WEEE, RoHS, eClass, UKCA, REACH, EAC, ETIM, UNSPSC, CE, IEC 60947

Application Category

Protection

Fuse Speed

AR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Length

110mm

Overall Length

110mm

Width

110mm

Height

317mm

Series

3NE

COO (Country of Origin):
GR
The Siemens NH3 fuse link with slotted blade contacts is designed for high-voltage protection, offering a rated AC voltage of 2500 V and a DC voltage rating of 1500 V. It features an aR characteristic for short-circuit protection and includes a front indicator for easy monitoring of fuse status.

EAC Certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy