Siemens 125A Tag Fuse NH3 2500 V ac, 1500V dc
- RS Stock No.:
- 299-692
- Mfr. Part No.:
- 3NE9622-1C
- Brand:
- Siemens
Subtotal (1 unit)*
£1,632.92
(exc. VAT)
£1,959.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,632.92 |
*price indicative
- RS Stock No.:
- 299-692
- Mfr. Part No.:
- 3NE9622-1C
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 125A | |
| Product Type | Tag Fuse | |
| Fuse Size | NH3 | |
| Voltage | 2500V ac, 1500V ac | |
| Standards/Approvals | ETIM, UNSPSC, RoHS, REACH, UKCA, eClass, IEC 60947, WEEE, EAC, CE | |
| Application Category | Protection | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 110mm | |
| Length | 110mm | |
| Maximum Operating Temperature | 50°C | |
| Height | 305mm | |
| Width | 110mm | |
| Series | 3NE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 125A | ||
Product Type Tag Fuse | ||
Fuse Size NH3 | ||
Voltage 2500V ac, 1500V ac | ||
Standards/Approvals ETIM, UNSPSC, RoHS, REACH, UKCA, eClass, IEC 60947, WEEE, EAC, CE | ||
Application Category Protection | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Overall Length 110mm | ||
Length 110mm | ||
Maximum Operating Temperature 50°C | ||
Height 305mm | ||
Width 110mm | ||
Series 3NE | ||
- COO (Country of Origin):
- GR
The Siemens NH3 fuse link with slotted blade contacts is designed for high-voltage protection, offering a rated AC voltage of 2500 V and a DC voltage rating of 1500 V. It features an aR characteristic for short-circuit protection and includes a front indicator for easy monitoring of fuse status.
EAC Certified
Related links
- Siemens 630A Tag Fuse 289 x 75 mm 2500 V ac, 1500V dc
- Siemens 400A Tag Fuse 289 x 75 mm 2500 V ac, 1500V dc
- Siemens 500A Tag Fuse 289 x 75 mm 2500 V ac, 1500V dc
- Siemens 450A Tag Fuse NH3 1500V, 209 mm
- Siemens 125A Tag Fuse NH1 400V ac
- Siemens 125A Tag Fuse 134 mm 1.25kV
- Siemens 125A Tag Fuse 135 mm 690V
- Siemens 125A Tag Fuse NH2 400V ac
