30A NH Fuse, 1.75 x 0.75 x 1.88in, 600V ac
- RS Stock No.:
- 262-587
- Mfr. Part No.:
- TCF30RN
- Brand:
- Eaton
Subtotal (1 unit)*
£60.46
(exc. VAT)
£72.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.46 |
*price indicative
- RS Stock No.:
- 262-587
- Mfr. Part No.:
- TCF30RN
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 30A | |
| Fuse Size | 1.75 x 0.75 x 1.88in | |
| Voltage Rating | 600V ac | |
| Fuse Standard | CF | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 30A | ||
Fuse Size 1.75 x 0.75 x 1.88in | ||
Voltage Rating 600V ac | ||
Fuse Standard CF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Fuse is a UL Class CF current-limiting, dual-element, time-delay branch circuit fuse with Class J electrical performance. This finger-safe fuse has a very compact, space-saving size and is easily applied using the CUBE Fuse holder. It has 10 seconds minimum operating time at 500% rated current.
Smallest installed footprint
Faster response to damaging faults helps reduce destructive thermal and magnetic forces
RoHS Compliant
CE Marked
Faster response to damaging faults helps reduce destructive thermal and magnetic forces
RoHS Compliant
CE Marked
