Eaton 20A NH Fuse 1.75 x 0.75 x 1.88 in 690V ac

Subtotal (1 pack of 12 units)*

£720.70

(exc. VAT)

£864.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£720.70£60.058

*price indicative

RS Stock No.:
261-986
Mfr. Part No.:
TCF20RNW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

NH Fuse

Current Rating

20A

Fuse Size

1.75 x 0.75 x 1.88 in

Voltage

690V ac

Standards/Approvals

UL, CSA, RoHS, CE

Fuse Speed

10 Sec

High Rupture Capacity

Yes

Length

1.88in

Width

0.75in

Height

1.75in

Series

TCF

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Fuse is a UL Class CF current-limiting, dual-element, time-delay branch circuit fuse with Class J electrical performance. This finger-safe fuse has a very compact, space-saving size and is easily applied using the CUBE Fuse holder. It has 10 seconds minimum operating time at 500% rated current.

Smallest installed footprint

Faster response to damaging faults helps reduce destructive thermal and magnetic forces

RoHS Compliant

CE Marked

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy