80A NH Fuse, 63 x 40 x 150mm, 400V ac

Subtotal (1 pack of 3 units)*

£28.24

(exc. VAT)

£33.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£28.24£9.413

*price indicative

RS Stock No.:
262-342
Mfr. Part No.:
80NHG02BI-400 NH FUSE 80A 400V GG/GL SIZE 02
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

80A

Fuse Size

63 x 40 x 150mm

Voltage Rating

400V ac

Fuse Standard

gL/gG

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton robust low voltage fuse offers a reliable solution for electrical protection in various applications. Designed specifically for AC systems, the fuse provides a high breaking capacity of up to 120 kA, ensuring safety under stressful conditions. Its dual indicator mechanism enhances user convenience, allowing for quick assessment of the fuse's operational status. The insulated gripping lugs facilitate secure and safe handling during installation and maintenance. With a compact form factor and a ceramic body construction, this fuse not only meets stringent safety standards but also complements modern electrical setups with its efficient design. Ideal for industrial applications, including utilities, solar, and wind, this product stands as a testament to quality engineering.

Offers excellent protection against electrical overloads and short circuits
Equipped with insulated metal gripping lugs for enhanced safety during handling
Features a combination fuse status indicator for easy monitoring
Constructed with a durable ceramic body to withstand harsh conditions
Optimised for a wide frequency range, ensuring compatibility with diverse systems
Suitable for a variety of applications, including industrial and renewable energy sectors

Related links