Eaton 80A NH Fuse 63 x 40 x 150 mm 400V ac
- RS Stock No.:
- 262-109
- Mfr. Part No.:
- 80NHG02B-400 NH FUSE 80A 400V GG SIZE 02
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£24.16
(exc. VAT)
£28.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £24.16 | £8.053 |
*price indicative
- RS Stock No.:
- 262-109
- Mfr. Part No.:
- 80NHG02B-400 NH FUSE 80A 400V GG SIZE 02
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 80A | |
| Product Type | NH Fuse | |
| Fuse Size | 63 x 40 x 150 mm | |
| Voltage | 400V ac | |
| Standards/Approvals | RoHS Compliant, IEC 60269-2, IEC 60269-1, CE marked, DIN 43620 | |
| Application Category | Wind, Solar Applications, Industrial, Utilities | |
| High Rupture Capacity | Yes | |
| Length | 150mm | |
| Overall Length | 150mm | |
| Width | 40mm | |
| Height | 63mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 80A | ||
Product Type NH Fuse | ||
Fuse Size 63 x 40 x 150 mm | ||
Voltage 400V ac | ||
Standards/Approvals RoHS Compliant, IEC 60269-2, IEC 60269-1, CE marked, DIN 43620 | ||
Application Category Wind, Solar Applications, Industrial, Utilities | ||
High Rupture Capacity Yes | ||
Length 150mm | ||
Overall Length 150mm | ||
Width 40mm | ||
Height 63mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse is designed to deliver reliable protection in industrial applications. The Eaton Bussmann series offers a robust solution, allowing seamless integration into diverse systems such as utilities, solar, and wind power. Crafted for exceptional performance, this fuse features a square body with knife blade contacts to ensure secure connectivity. The comprehensive specifications ensure compatibility with various circuits while maintaining high safety standards. With its dual indicator design, users can easily monitor the fuse status, enhancing operational efficiency. Built to withstand demanding conditions, it boasts a breaking capacity of 120 kA, making it an ideal choice for critical applications where equipment protection is paramount.
Offers enhanced equipment protection through its high breaking capacity
Specifically designed for seamless integration into industrial applications
Equipped with metal gripping lugs for superior connectivity
Features a combination fuse status indicator for easy monitoring
Constructed with a ceramic body, ensuring durability in harsh environments
Supports a wide range of voltage types, making it versatile
Complies with RoHS and CE standards, ensuring environmental safety
Supports various utilities, making it suitable for renewable energy applications
Related links
- Eaton 80A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 80A NH Fuse 63 x 40 x 150 mm 500V ac
- Eaton 100A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 63A NH Fuse 63 x 40 x 150 mm 500V ac
- Eaton 35A NH Fuse 63 x 40 x 150 mm 500V ac
- Eaton 160A NH Fuse 63 x 40 x 150 mm 500V ac
- Eaton 224A NH Fuse 63 x 40 x 150 mm 500V ac
- Eaton 125A NH Fuse 63 x 40 x 150 mm 500V ac
