Eaton 63A NH Fuse, 63 x 40 x 150mm, 500V ac

Subtotal (1 pack of 3 units)*

£25.08

(exc. VAT)

£30.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£25.08£8.36

*price indicative

RS Stock No.:
262-552
Mfr. Part No.:
63NHG02BI NH FUSE 63A 500V GL/GG SIZE 02
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

63A

Fuse Size

63 x 40 x 150mm

Voltage Rating

500V ac

Fuse Standard

gL/gG

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage NH fuse is expertly designed for reliable performance in demanding industrial applications. With its exceptional breaking capacity of 120 kA and a voltage rating of 500 V, this fuse guarantees optimal protection against overloads and short circuits. Constructed with insulated metal gripping lugs, it ensures a secure connection, minimizing the risk of failures in electrical systems. The sleek square body design allows for easy installation in various configurations, making it a versatile choice for solar, wind, and utility applications. This fuse represents a blend of safety and efficiency, tailored to meet contemporary electrical demands while complying with stringent standards, including IEC certifications.

Designed for dual functionality, providing both cable and equipment protection
Offers a combination fuse status indicator for quick visual assessment of operational status
Utilises a high-performance ceramic body to withstand extreme conditions
Incorporates knife blade contacts that enhance connectivity in circuit applications
Suitable for use with microswitches, enhancing versatility in various installations

Related links