63A NH Fuse, NH00, 500V

Subtotal (1 pack of 3 units)*

£12.72

(exc. VAT)

£15.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£12.72£4.24

*price indicative

RS Stock No.:
262-266
Mfr. Part No.:
63NHG00B NH FUSE 63A 500V GG SIZE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

63A

Fuse Size

NH00

Voltage Rating

500V

Fuse Standard

DIN 43620, IEC 60269-1, IEC 60269-2

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton low voltage fuse-link offers reliable performance for a variety of applications, ensuring model 63NHG00B is an ideal choice for those needing robust electrical protection. Designed with an emphasis on safety and efficiency, it operates at 63 A and is suitable for a maximum AC voltage of 500 V. Its unique design features blade contacts and a square body that enhance connectivity while maintaining compliance with critical IEC standards. The fuse-link’s dual indicator system provides clear status visibility, making maintenance simpler and ensuring optimal functionality within electrical systems.

Offers dual indicator functionality for easy monitoring
Constructed with durable materials to withstand harsh environments
Designed for applications including industrial, solar, and wind environments
Incorporates robust breaking capacity for enhanced safety
Features a combination fuse status indicator for improved usability
Equipped with a ceramic body construction for thermal stability
Optimised for use with a range of compatible fuse bases
Provides excellent circuit protection, minimizing equipment downtime

Related links