C & K IP60 Side, Top Tactile Switch, SPST 50 mA @ 32 V dc 6.2mm
- RS Stock No.:
- 793-1667
- Mfr. Part No.:
- KSL0M411LFT
- Brand:
- C & K
Subtotal (1 unit)*
£0.23
(exc. VAT)
£0.28
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £0.23 |
*price indicative
- RS Stock No.:
- 793-1667
- Mfr. Part No.:
- KSL0M411LFT
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Terminal Type | PC Terminal | |
| Actuator Length | 6.2mm | |
| Actuator Type | Side, Top | |
| Illuminated | No | |
| Contact Current Rating | 50 mA @ 32 V dc | |
| IP Rating | IP60 | |
| Voltage Rating | 32V dc | |
| Operating Force | 3 N | |
| Contact Material | Silver Plated | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Mechanical Life | 100000Cycles | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Terminal Type PC Terminal | ||
Actuator Length 6.2mm | ||
Actuator Type Side, Top | ||
Illuminated No | ||
Contact Current Rating 50 mA @ 32 V dc | ||
IP Rating IP60 | ||
Voltage Rating 32V dc | ||
Operating Force 3 N | ||
Contact Material Silver Plated | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Mechanical Life 100000Cycles | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- FR
Tactile Switches
All switches have a contact configuration of SPST N/O
Designed for manual insertion
The ball actuated type can be used in applications where the actuation force is out of line with the vertical. A tolerance of up to ±30° can be accommodated
Insulation resistance: >100GΩ at 100Vdc
Sealed against soldering flux
Average travel 0.3mm
The ball actuated type can be used in applications where the actuation force is out of line with the vertical. A tolerance of up to ±30° can be accommodated
Insulation resistance: >100GΩ at 100Vdc
Sealed against soldering flux
Average travel 0.3mm
Note
Tactile
Related links
- C & K IP60 Side SPST 50 mA @ 32 V dc 6.2mm
- C & K IP60 Side SPST 50 mA @ 32 V dc
- C & K IP60 Side SPST 10 mA @ 32 V dc
- C & K IP40 Side Tactile Switch, SPST 50 mA @ 32 V dc
- C & K IP50 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.8mm
- C & K IP50 Tactile Switch, SPST 50 mA @ 32 V dc 0.75mm
- C & K IP67 Tactile Switch, SPST 50 mA @ 32 V dc 0.57mm
- C & K Tact Switch, SPST 50 mA @ 32 V dc
