C & K IP60 Black Tactile Switch, 9.9 mm, SPST-NO 50mA, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
685-379
Mfr. Part No.:
KSL0M211LFT
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST-NO

Product Type

Tactile Switch

Terminal Type

PC Pin

Switch Operation

Momentary

Actuator Colour

Black

Actuator Length

9.9mm

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Switch Configuration

1 NO, SPST

Switch Contact Current

50mA

Maximum Operating Temperature

85°C

IP Rating

IP60

Series

KSL

Standards/Approvals

RoHS

Operating Force

1.4N

Mechanical Life

100Operations

COO (Country of Origin):
FR
The C & K Sealed Tactile Switch offers an optimal solution for diverse applications with its robust design and innovative features. Engineered for manual insertion, this switch ensures secure performance with its cambered terminals, enhancing self-retention. Housed in an environmentally resilient package, it guarantees reliable operation across temperature ranges from -40°C to 85°C, and meets RoHS compliance standards, making it an environmentally friendly choice for modern electronics.

Cambered terminals enhance self retention for dependable performance

RoHS compliant aligning with environmental safety standards

Sealing rated at IP60 protects against dust and moisture ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy