C & K IP60 Black Tactile Switch, 11.1 mm, SPST-NO 10mA 32 V, Through Hole
- RS Stock No.:
- 686-493
- Mfr. Part No.:
- KSL0V431LFT
- Brand:
- C & K
Subtotal (1 pack of 150 units)*
£170.32
(exc. VAT)
£204.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £170.32 | £1.135 |
*price indicative
- RS Stock No.:
- 686-493
- Mfr. Part No.:
- KSL0V431LFT
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 11.1mm | |
| Actuator Length | 11.1mm | |
| Illuminated | No | |
| Contact DC Voltage | 32V | |
| Actuator Orientation | Top | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 10mA | |
| Switch Configuration | (On)-Off | |
| Standards/Approvals | RoHS | |
| IP Rating | IP60 | |
| Series | KSL0 | |
| Height | 9.9mm | |
| Operating Force | 3.0N | |
| Mechanical Life | 500Operations | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Tactile Switch | ||
Contact Configuration SPST-NO | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 11.1mm | ||
Actuator Length 11.1mm | ||
Illuminated No | ||
Contact DC Voltage 32V | ||
Actuator Orientation Top | ||
Minimum Operating Temperature -40°C | ||
Mount Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 10mA | ||
Switch Configuration (On)-Off | ||
Standards/Approvals RoHS | ||
IP Rating IP60 | ||
Series KSL0 | ||
Height 9.9mm | ||
Operating Force 3.0N | ||
Mechanical Life 500Operations | ||
- COO (Country of Origin):
- FR
The C & K Sealed tact switch offers unparalleled reliability and versatility for various applications. Designed for vertical insertion, this switch features cambered terminals that ensure self-retention, along with a large selection of caps that cater to different user preferences. Built to withstand demanding environments, it is RoHS compliant, making it suitable for a range of industries including automotive and telecommunications.
Sealing level of IP60 for added protection against environmental factors
BOUNCE TIME is less than or equal to 1 MS ensuring swift response
Mechanical life rated at 100000 to 1000000 operations depending on the force applied
Related links
- C & K IP60 Tactile Switch SPST, Through Hole
- C & K IP60 Black Tactile Switch Through Hole
- C & K IP60 Black Tactile Switch SPST-NO 50mA, Through Hole
- C & K IP60 Black Tactile Switch SPST 50mA 32 V dc, Through Hole
- C & K IP60 Black Tactile Switch Round SPST 50mA 32 V dc, Through Hole
- C & K IP60 Yellow Tactile Switch SPST 10mA 32 V dc, Through Hole
- C & K IP60 Silver Tactile Switch Surface Mount
- C & K IP60 Tactile Switch Top SPST 50mA 32 V dc, Through Hole
