RAFI Yellow Short Tactile Switch, 1 NO 20mA 19.05mm Through Hole
- RS Stock No.:
- 288-4113
- Mfr. Part No.:
- 3.14.002.013/0000
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4113
- Mfr. Part No.:
- 3.14.002.013/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1 NO | |
| Terminal Type | THT | |
| Actuator Length | 19.05mm | |
| Actuator Colour | Yellow | |
| Actuator Type | Short | |
| Mounting Type | Through Hole | |
| Contact Current Rating | 20mA | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1 NO | ||
Terminal Type THT | ||
Actuator Length 19.05mm | ||
Actuator Colour Yellow | ||
Actuator Type Short | ||
Mounting Type Through Hole | ||
Contact Current Rating 20mA | ||
The illuminated tactile switch is rated for 250mA current and operates within a voltage range of 3V to 35V. It offers a momentary function with 1 normally open (1NO) contact configuration, requiring a force of 2.9N to actuate. It is designed for panel mounting and is compatible with RF 19 mounting.
Switching function momentary
RoHS compliant
RoHS compliant
Related links
- RAFI Yellow Short Tactile Switch, 1NO 20mA 15mm Through Hole
- RAFI White Short Tactile Switch, 1 NO 250mA 19.05mm Through Hole
- RAFI Yellow Tactile Switch, 1NO 100mA 19.05mm Panel Mount
- RAFI Yellow Tactile Switch 1 NO 100 mA Panel
- RAFI White Short Tactile Switch, 1NO 100mA 15mm Through Hole
- RAFI Blue Short Tactile Switch, 1NO 100mA 8.4mm Through Hole
- RAFI White Short Tactile Switch, 1NO 250mA 15mm Through Hole
- RAFI White Short Tactile Switch, 1NO 15mm Through Hole