RAFI Blue Short Tactile Switch, 1NO 100mA 8.4mm Through Hole
- RS Stock No.:
- 289-0442
- Mfr. Part No.:
- 1.14.100.501/0000
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-0442
- Mfr. Part No.:
- 1.14.100.501/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1NO | |
| Terminal Type | THT | |
| Actuator Length | 8.4mm | |
| Actuator Colour | Blue | |
| Actuator Type | Short | |
| Mounting Type | Through Hole | |
| Contact Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1NO | ||
Terminal Type THT | ||
Actuator Length 8.4mm | ||
Actuator Colour Blue | ||
Actuator Type Short | ||
Mounting Type Through Hole | ||
Contact Current Rating 100mA | ||
- COO (Country of Origin):
- IT
The tactile switch has 1 normally open (1NO) contact configuration and requires a force of 3.3N to actuate. It has dimensions of 8.4 x 8.4mm
Switching function momentary
RoHS compliant
RoHS compliant
Related links
- RAFI White Tactile Switch, 1NO 100mA 8.4mm PCB
- RAFI White Short Tactile Switch, 1NO 100mA 15mm Through Hole
- RAFI Blue Tactile Switch, 1NO 100mA 19.05mm Panel Mount
- RAFI White Short Tactile Switch, 1NO 250mA 15mm Through Hole
- RAFI Yellow Short Tactile Switch, 1NO 20mA 15mm Through Hole
- RAFI White Short Tactile Switch, 1NO 15mm Through Hole
- RAFI Red Tactile Switch, 1NO 100mA 19.05mm Panel Mount
- RAFI Red Tactile Switch, 1NO 100mA 15mm Panel Mount