RAFI White Short Tactile Switch, 1NO 250mA 15mm Through Hole
- RS Stock No.:
- 288-4114
- Mfr. Part No.:
- 3.14.100.001/0000
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4114
- Mfr. Part No.:
- 3.14.100.001/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1NO | |
| Terminal Type | THT | |
| Actuator Length | 15mm | |
| Actuator Colour | White | |
| Actuator Type | Short | |
| Mounting Type | Through Hole | |
| Contact Current Rating | 250mA | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1NO | ||
Terminal Type THT | ||
Actuator Length 15mm | ||
Actuator Colour White | ||
Actuator Type Short | ||
Mounting Type Through Hole | ||
Contact Current Rating 250mA | ||
- COO (Country of Origin):
- IT
The tactile switch offers a momentary function and is designed for through-hole mounting. This type of switch is commonly used in electronic devices where a momentary action is required, such as push-button switches in keyboards, control panels, or handheld devices. Through-hole mounting ensures secure attachment to the circuit board, providing stability and reliability during operation.
High-quality construction for durability
RoHS compliant
RoHS compliant
Related links
- RAFI White Short Tactile Switch, 1NO 250mA 15mm Through Hole
- RAFI White Short Tactile Switch, 1NO 100mA 15mm Through Hole
- RAFI White Short Tactile Switch, 1NO 15mm Through Hole
- RAFI White Short Tactile Switch, 1 NO 250mA 19.05mm Through Hole
- RAFI White Tactile Switch, 1NO 250mA 15mm Panel Mount
- RAFI Yellow Short Tactile Switch, 1NO 20mA 15mm Through Hole
- RAFI Transparent Tactile Switch, 1NO 100mA 15mm Panel Mount
- RAFI White Tactile Switch, 1NO 250mA 19.05mm Fixed