RAFI White Tactile Switch, 19.05 mm, 1 NO 250mA, 35 V ac 35 V dc, Fixed
- RS Stock No.:
- 525-904
- Mfr. Part No.:
- 3.14.002.026/0000
- Brand:
- RAFI
Subtotal (1 tube of 25 units)*
£213.97
(exc. VAT)
£256.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £213.97 | £8.559 |
*price indicative
- RS Stock No.:
- 525-904
- Mfr. Part No.:
- 3.14.002.026/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1 NO | |
| Product Type | Tactile Switch | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Length | 19.05mm | |
| Actuator Length | 19.05mm | |
| Width | 19.05mm | |
| Illuminated | Yes | |
| Mount Type | Fixed | |
| Actuator Orientation | Top | |
| Contact AC Voltage | 35V ac | |
| Contact DC Voltage | 35V dc | |
| Minimum Operating Temperature | -25°C | |
| Switch Contact Current | 250mA | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPST NC | |
| Standards/Approvals | RoHS | |
| Series | 3.14.002.026/0000 | |
| Operating Force | 100N | |
| Height | 9.7mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1 NO | ||
Product Type Tactile Switch | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Length 19.05mm | ||
Actuator Length 19.05mm | ||
Width 19.05mm | ||
Illuminated Yes | ||
Mount Type Fixed | ||
Actuator Orientation Top | ||
Contact AC Voltage 35V ac | ||
Contact DC Voltage 35V dc | ||
Minimum Operating Temperature -25°C | ||
Switch Contact Current 250mA | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPST NC | ||
Standards/Approvals RoHS | ||
Series 3.14.002.026/0000 | ||
Operating Force 100N | ||
Height 9.7mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- HU
The RAFI Tactile switches feature a compact 19 x 19 mm edge length, offering a tactile click. They are designed for flat data entry keyboards, suited for use under overlays or RAFI RK 90 keycaps. These switches support applications in fields like measurement-control-regulation, mechanical and system engineering, automotive, and electro-medical industries.
White Bezel Colour
Green Luminous Element Colour
Silver contact material
Contact function 1 NO
Full illumination 2 LEDs
Related links
- RAFI White Tactile Switch 1 NO 250mA Fixed
- RAFI White Tactile Switch 1 NO 250mA Panel
- RAFI Red Tactile Switch 1 NO 250mA Fixed
- RAFI Yellow Tactile Switch 1 NO 250mA Fixed
- RAFI Blue Tactile Switch 1 NO 250mA Fixed
- RAFI Green Tactile Switch 1 NO 250mA Fixed
- RAFI White Tactile Switch 1 NO/1 NC 100mA Panel
- RAFI White Tactile Switch 1 NO 100mA Panel
