RAFI Yellow Tactile Switch, 19.05 mm, 1 NO 250mA, 35 V ac 35 V dc, Fixed

Subtotal (1 tube of 25 units)*

£213.97

(exc. VAT)

£256.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£213.97£8.559

*price indicative

RS Stock No.:
525-908
Mfr. Part No.:
3.14.002.023/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Tactile Switch

Contact Configuration

1 NO

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

Yellow

Actuator Length

19.05mm

Length

19.05mm

Width

19.05mm

Illuminated

Yes

Mount Type

Fixed

Actuator Orientation

Top

Contact DC Voltage

35V dc

Contact AC Voltage

35V ac

Minimum Operating Temperature

-25°C

Switch Contact Current

250mA

Switch Configuration

SPST NC

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

3.14.002.023/0000

Height

9.7mm

Operating Force

100N

Mechanical Life

1000000Cycles

COO (Country of Origin):
DE
The RAFI Tactile switches feature a compact 19 x 19 mm edge length, offering a tactile click. They are designed for flat data entry keyboards, suited for use under overlays or RAFI RK 90 keycaps. These switches support applications in fields like measurement-control-regulation, mechanical and system engineering, automotive, and electro-medical industries.

Yellow Bezel Colour

Yellow Luminous Element Colour

Silver contact material

Contact function 1 NO

Full illumination 2 LEDs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy