RAFI Yellow Short Tactile Switch, 1NO 20mA 15mm Through Hole
- RS Stock No.:
- 288-4118
- Mfr. Part No.:
- 3.14.200.013/0000
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4118
- Mfr. Part No.:
- 3.14.200.013/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1NO | |
| Terminal Type | THT | |
| Actuator Length | 15mm | |
| Actuator Colour | Yellow | |
| Actuator Type | Short | |
| Mounting Type | Through Hole | |
| Contact Current Rating | 20mA | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1NO | ||
Terminal Type THT | ||
Actuator Length 15mm | ||
Actuator Colour Yellow | ||
Actuator Type Short | ||
Mounting Type Through Hole | ||
Contact Current Rating 20mA | ||
- COO (Country of Origin):
- IT
The Tactile Switch is designed for optimal performance, with a current rating of 250 mA and a voltage range spanning from 3 to 50 V, ensuring compatibility with various electronic applications. Its momentary function offers reliable operation, making it ideal for momentary contact applications. With a 1NO configuration. Featuring a tactile force of 2.9N.
Fully illuminated with 2 LED
RoHS compliant
Low profile keyboard
RoHS compliant
Low profile keyboard
Related links
- RAFI Yellow Short Tactile Switch, 1 NO 20mA 19.05mm Through Hole
- RAFI White Short Tactile Switch, 1NO 100mA 15mm Through Hole
- RAFI White Short Tactile Switch, 1NO 250mA 15mm Through Hole
- RAFI White Short Tactile Switch, 1NO 15mm Through Hole
- RAFI Yellow Tactile Switch, 1NO 100mA 15mm PCB
- RAFI Yellow Momentary Tactile Switch, 1 NO 100mA 15mm PCB
- RAFI Yellow Tactile Switch, 1NO 250mA 15mm Panel Mount
- RAFI Yellow Tactile Switch, 1NO 100mA 15mm Panel Mount