RAFI White Short Tactile Switch, 1NO 250mA 15mm Through Hole
- RS Stock No.:
- 288-4117
- Mfr. Part No.:
- 3.14.100.606/0000
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4117
- Mfr. Part No.:
- 3.14.100.606/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1NO | |
| Terminal Type | THT | |
| Actuator Length | 15mm | |
| Actuator Colour | White | |
| Actuator Type | Short | |
| Mounting Type | Through Hole | |
| Contact Current Rating | 250mA | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1NO | ||
Terminal Type THT | ||
Actuator Length 15mm | ||
Actuator Colour White | ||
Actuator Type Short | ||
Mounting Type Through Hole | ||
Contact Current Rating 250mA | ||
- COO (Country of Origin):
- HU
The tactile switch has a current rating of 250mA and operates within a voltage range of 0V to 35V. It provides a momentary function and features 1 normally open (1NO) contact configuration. With a through-hole mounting style, it requires a force of 2.9N to actuate.
Switching function momentary
RoHS compliant
RoHS compliant
Related links
- RAFI White Short Tactile Switch, 1NO 250mA 15mm Through Hole
- RAFI White Short Tactile Switch, 1NO 100mA 15mm Through Hole
- RAFI White Short Tactile Switch, 1NO 15mm Through Hole
- RAFI White Short Tactile Switch, 1 NO 250mA 19.05mm Through Hole
- RAFI Silver Tactile Switch, 1NO 250mA 15mm Panel Mount
- RAFI White Momentary Tactile Switch, 1 NO 250mA 15mm PCB
- RAFI White Tactile Switch, 1NO 250mA 15mm Panel Mount
- RAFI Yellow Short Tactile Switch, 1NO 20mA 15mm Through Hole