C & K IP40 Top Tactile Switch, SPST 20 mA 1.5mm Surface Mount
- RS Stock No.:
- 176-9487
- Mfr. Part No.:
- PTS525 SM15 SMTR2 LFS
- Brand:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-9487
- Mfr. Part No.:
- PTS525 SM15 SMTR2 LFS
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Terminal Type | Gull Wing | |
| Switch Operation | Momentary | |
| Actuator Length | 1.5mm | |
| Actuator Type | Top | |
| Length | 5.1mm | |
| Width | 5.1mm | |
| Dimensions | 5.1 x 5.1mm | |
| Illuminated | No | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 20 mA | |
| IP Rating | IP40 | |
| Voltage Rating | 15V dc | |
| Operating Force | 1.6 N | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -20 → +70°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Terminal Type Gull Wing | ||
Switch Operation Momentary | ||
Actuator Length 1.5mm | ||
Actuator Type Top | ||
Length 5.1mm | ||
Width 5.1mm | ||
Dimensions 5.1 x 5.1mm | ||
Illuminated No | ||
Mounting Type Surface Mount | ||
Contact Current Rating 20 mA | ||
IP Rating IP40 | ||
Voltage Rating 15V dc | ||
Operating Force 1.6 N | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -20 → +70°C | ||
Minimum Operating Temperature -20°C | ||
The PTS525 series of microminiature tact switches for SMT from C&K are available in a ruggedized package, in a compact size, with either a 0.8mm or a 1.5mm actuator height. Often found designed into remote controls, instrumentation and various other consumer products, PTS525 switches can withstand harsh environments to keep working for a high number of cycles.
0.8 & 1.5 mm actuator height
Ruggedized package in a compact size
High number of cycles
Typical Applications
Consumer products
Instrumentation
Remote controls
Ruggedized package in a compact size
High number of cycles
Typical Applications
Consumer products
Instrumentation
Remote controls
Related links
- C & K IP40 Top Tactile Switch, SPST 20 mA 1.5mm Surface Mount
- C & K IP40 Gold Tactile Switch Button Surface
- C & K IP40 Gold Button Tactile Switch, SPST 20 mA 3 (Dia.)mm Surface Mount
- C & K IP40 Gold Tactile Switch Button Surface
- C & K IP40 Red Tactile Switch Button Surface
- C & K Top 12 V dc
- C & K IP40 Tactile Switch, SPST
- C & K IP40 Grey Tactile Switch Button Surface
