C & K IP40 Gold Button Tactile Switch, SPST 20 mA 3 (Dia.)mm Surface Mount
- RS Stock No.:
- 135-9133
- Mfr. Part No.:
- PTS525 SK08 SMTR2 LFS
- Brand:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-9133
- Mfr. Part No.:
- PTS525 SK08 SMTR2 LFS
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Terminal Type | Gull Wing | |
| Switch Operation | Momentary | |
| Actuator Length | 3 (Dia.)mm | |
| Actuator Colour | Gold | |
| Actuator Type | Button | |
| Length | 5.2mm | |
| Width | 5.2mm | |
| Dimensions | 5.2 x 5.2mm | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 20 mA | |
| IP Rating | IP40 | |
| Voltage Rating | 15V dc | |
| Operating Force | 2.6 N | |
| Operating Temperature Range | -20 → +70°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Contact Material | Silver Plated | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Terminal Type Gull Wing | ||
Switch Operation Momentary | ||
Actuator Length 3 (Dia.)mm | ||
Actuator Colour Gold | ||
Actuator Type Button | ||
Length 5.2mm | ||
Width 5.2mm | ||
Dimensions 5.2 x 5.2mm | ||
Mounting Type Surface Mount | ||
Contact Current Rating 20 mA | ||
IP Rating IP40 | ||
Voltage Rating 15V dc | ||
Operating Force 2.6 N | ||
Operating Temperature Range -20 → +70°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Contact Material Silver Plated | ||
- COO (Country of Origin):
- CN
C&K PTS525 Series Tactile Switches
From C & K Switches, a range of rugged microminiature SMT tactile switches. The PTS525 series of switches are available with standard round actuators and 0.8 mm and 1.5 mm actuator heights. These features make them ideal for applications where space is limited. The IP40 switches in the PTS525 family have a momentary function with SPST-NO contact arrangement and either gullwing or J bend terminations.
Features and Benefits
• Ruggedised package
• Compact size
• 0.8 mm and 1.5 mm actuator heights
• IP40
• High number of cycles
• Compact size
• 0.8 mm and 1.5 mm actuator heights
• IP40
• High number of cycles
Applications
• Remote controls
• Instrumentation
• Consumer products
• Instrumentation
• Consumer products
Tactile
Related links
- C & K IP40 Gold Button Tactile Switch, SPST 20 mA 3 (Dia.)mm Surface Mount
- C & K IP40 Gold Button Tactile Switch, SPST 20 mA 2 (Dia.)mm Surface Mount
- C & K IP40 Red Button Tactile Switch, SPST 50 mA 3 (Dia.)mm Surface Mount
- C & K IP40 Gold Button Tactile Switch, SPST 50 mA 0.7 (Dia.)mm Surface Mount
- C & K IP40 Top Tactile Switch, SPST 20 mA 1.5mm Surface Mount
- C & K IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- C & K IP40 Blue Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- C & K IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
