Omron IP00 Black Tactile Switch Flat, 4.3 mm, SPST-NO 50mA 24 V dc, Surface Mount
- RS Stock No.:
- 787-461
- Mfr. Part No.:
- B3FS7000R
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-461
- Mfr. Part No.:
- B3FS7000R
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST-NO | |
| Terminal Type | SMT Terminal | |
| Switch Operation | (On)-Off-On | |
| Actuator Colour | Black | |
| Length | 12mm | |
| Actuator Length | 4.3mm | |
| Width | 12mm | |
| Illuminated | No | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | Surface Mount | |
| Actuator Orientation | Vertical | |
| Actuator Style | Flat | |
| Switch Configuration | SPST-NO | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| Series | B3FS | |
| IP Rating | IP00 | |
| Standards/Approvals | RoHS Compliant | |
| Operating Force | 1.47N | |
| Height | 4.3mm | |
| Mechanical Life | 3000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Tactile Switch | ||
Contact Configuration SPST-NO | ||
Terminal Type SMT Terminal | ||
Switch Operation (On)-Off-On | ||
Actuator Colour Black | ||
Length 12mm | ||
Actuator Length 4.3mm | ||
Width 12mm | ||
Illuminated No | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Mount Type Surface Mount | ||
Actuator Orientation Vertical | ||
Actuator Style Flat | ||
Switch Configuration SPST-NO | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
Series B3FS | ||
IP Rating IP00 | ||
Standards/Approvals RoHS Compliant | ||
Operating Force 1.47N | ||
Height 4.3mm | ||
Mechanical Life 3000000Operations | ||
- COO (Country of Origin):
- CN
The Omron tactile switch delivers a reliable solution for high-density applications, featuring a Compact design Ideal for surface-mounting. Its distinctive snapping action enhances user interaction while ensuring durability.
Available in embossed taping packages for seamless automatic mounting
Operating forces of 1.47 N and 2.55 N for various applications
Dual operating characteristics cater to diverse user preferences
Rated for up to 1,000,000 operations minimum with effective performance
Related links
- Aratas IP00 Black Tactile Switch Plunger SPST 50mA 24 V dc, Surface
- Aratas IP00 Black Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Black Tactile Switch Button SPST-NO 50mA 24 V dc, Through Hole
- Aratas IP00 Ivory Tactile Switch Flat 24 V ac 24 V dc, Surface Mount
- Aratas IP00 Blue Tactile Switch Flat Surface
- Alps Alpine Black Tactile Switch Stem SPST 50mA Surface
- Schurter IP40 Black Tactile Switch Tactile SPST-NO 50mA 12 V dc, Surface
- Schurter IP40 Black Tactile Switch Button SPST-NO 50mA 12 V dc, Surface
