Aratas IP00 Blue Tactile Switch Flat, SPST-NO 50mA 24 V dc, Surface
- RS Stock No.:
- 831-891
- Mfr. Part No.:
- B3FS1015P
- Brand:
- Aratas
Subtotal (1 bag of 20 units)*
£7.08
(exc. VAT)
£8.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.08 | £0.354 |
*price indicative
- RS Stock No.:
- 831-891
- Mfr. Part No.:
- B3FS1015P
- Brand:
- Aratas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Surface Mounting | |
| Switch Operation | Momentary (NO) | |
| Actuator Colour | Blue | |
| Length | 6mm | |
| Width | 6.3mm | |
| Actuator Style | Flat | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 24V dc | |
| Actuator Orientation | Top | |
| Mount Type | Surface | |
| Switch Configuration | SPST-NO | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Series | B3FS | |
| Standards/Approvals | RoHS | |
| IP Rating | IP00 | |
| Height | 4.3mm | |
| Operating Force | 2.55N | |
| Mechanical Life | 100000min | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Tactile Switch | ||
Contact Configuration SPST-NO | ||
Terminal Type Surface Mounting | ||
Switch Operation Momentary (NO) | ||
Actuator Colour Blue | ||
Length 6mm | ||
Width 6.3mm | ||
Actuator Style Flat | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 24V dc | ||
Actuator Orientation Top | ||
Mount Type Surface | ||
Switch Configuration SPST-NO | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
Series B3FS | ||
Standards/Approvals RoHS | ||
IP Rating IP00 | ||
Height 4.3mm | ||
Operating Force 2.55N | ||
Mechanical Life 100000min | ||
- COO (Country of Origin):
- CN
The Omron Tactile switch features a projected design suited for high-density mounting applications. Engineered for reliability, it ensures a Sharp clicking response while supporting diverse operational conditions to enhance user interaction.
Offers a clicky tactile feel for improved feedback during operation
Designed for surface mounting to facilitate space-saving installations
Accommodates operating forces of 0.98 N, 1.47 N, and 2.55 N for varied user preferences
Rated for up to 1,000,000 operations under standard conditions, ensuring longevity
Related links
- Aratas IP00 Blue Tactile Switch Plunger Through Hole
- Aratas IP00 Blue Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Blue Tactile Switch Cap PCB
- Aratas IP00 Blue Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Ivory Tactile Switch Flat 24 V ac 24 V dc, Surface Mount
- Aratas IP00 Black Tactile Switch Plunger SPST 50mA 24 V dc, Surface
- Aratas IP00 Ivory Tactile Switch Plunger SPST 50mA 24 V dc, Surface
- Aratas IP00 Ivory Tactile Switch Plunger SPST-NO 50mA 24 V dc, Surface
