Aratas IP00 Ivory Tactile Switch Flat, SPST-NO 50mA, 24 V ac 24 V dc, Surface Mount
- RS Stock No.:
- 787-459
- Mfr. Part No.:
- B3FS1107M
- Brand:
- Aratas
Subtotal (1 reel of 1000 units)*
£258.34
(exc. VAT)
£310.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £258.34 | £0.258 |
*price indicative
- RS Stock No.:
- 787-459
- Mfr. Part No.:
- B3FS1107M
- Brand:
- Aratas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST-NO | |
| Terminal Type | SMT Terminal | |
| Switch Operation | (On)-Off-On | |
| Actuator Colour | Ivory | |
| Length | 6mm | |
| Width | 6mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 24V ac | |
| Mount Type | Surface Mount | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Flat | |
| Actuator Orientation | Vertical | |
| Switch Configuration | SPST-NO | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP00 | |
| Standards/Approvals | RoHS Compliant | |
| Series | B3FS | |
| Operating Force | 1.47N | |
| Height | 4.3mm | |
| Mechanical Life | 300000Operations | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Tactile Switch | ||
Contact Configuration SPST-NO | ||
Terminal Type SMT Terminal | ||
Switch Operation (On)-Off-On | ||
Actuator Colour Ivory | ||
Length 6mm | ||
Width 6mm | ||
Illuminated No | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 24V ac | ||
Mount Type Surface Mount | ||
Contact DC Voltage 24V dc | ||
Actuator Style Flat | ||
Actuator Orientation Vertical | ||
Switch Configuration SPST-NO | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP00 | ||
Standards/Approvals RoHS Compliant | ||
Series B3FS | ||
Operating Force 1.47N | ||
Height 4.3mm | ||
Mechanical Life 300000Operations | ||
- COO (Country of Origin):
- CN
The Omron reliable tactile switching solution is designed for high-density PCB applications, delivering consistent performance with high durability and a ProMinent tactile response.
Provides a Sharp click sensation for tactile feedback
Offers high reliability with a minimum durability of 1,000,000 operations
Available in various operating force options to suit different applications
Compact design ensures efficient space utilisation on PCBs
RoHS compliant, ensuring adherence to environmental standards
Temperature range accommodates diverse operational environments
Related links
- Aratas IP00 Ivory Tactile Switch Plunger SPST 50mA 24 V dc, Surface
- Aratas IP00 Ivory Tactile Switch Plunger SPST-NO 50mA 24 V dc, Surface
- Aratas IP00 Ivory Tactile Switch Plunger Through Hole
- Aratas IP00 Ivory Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Ivory Tactile Switch Plunger SPST 50mA, Through Hole
- Aratas IP00 Blue Tactile Switch Flat Surface
- Omron IP00 Ivory Tactile Switch Plunger SPST-NO 50mA Through Hole
- Aratas IP67 Ivory Tactile Switch Round 250 V ac 24 V dc, Surface Mount
