Aratas IP00 Black Tactile Switch Button, 6.8 mm, SPST-NO 50mA 24 V dc, Through Hole
- RS Stock No.:
- 787-698
- Mfr. Part No.:
- B3J 1100E
- Brand:
- Aratas
Subtotal (1 bag of 100 units)*
£254.84
(exc. VAT)
£305.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £254.84 | £2.548 |
*price indicative
- RS Stock No.:
- 787-698
- Mfr. Part No.:
- B3J 1100E
- Brand:
- Aratas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Through Hole | |
| Switch Operation | (On)-Off-On | |
| Actuator Colour | Black | |
| Length | 18mm | |
| Actuator Length | 6.8mm | |
| Width | 12mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Button | |
| Mount Type | Through Hole | |
| Contact DC Voltage | 24V dc | |
| Actuator Orientation | Vertical | |
| Switch Configuration | SPST-NO | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| IP Rating | IP00 | |
| Standards/Approvals | RoHS Compliant | |
| Series | B3J | |
| Height | 10.3mm | |
| Operating Force | 1.27N | |
| Mechanical Life | 3000000Operations | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Tactile Switch | ||
Contact Configuration SPST-NO | ||
Terminal Type Through Hole | ||
Switch Operation (On)-Off-On | ||
Actuator Colour Black | ||
Length 18mm | ||
Actuator Length 6.8mm | ||
Width 12mm | ||
Illuminated No | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Button | ||
Mount Type Through Hole | ||
Contact DC Voltage 24V dc | ||
Actuator Orientation Vertical | ||
Switch Configuration SPST-NO | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
IP Rating IP00 | ||
Standards/Approvals RoHS Compliant | ||
Series B3J | ||
Height 10.3mm | ||
Operating Force 1.27N | ||
Mechanical Life 3000000Operations | ||
- COO (Country of Origin):
- JP
The Omron hinged tactile switch is designed for through-hole mounting, ensuring a reliable Sharp snap action suitable for various applications. Its wide range of colour options enhances customisation for user requirements.
Quick snap action achieved through a robust hook-type hinge construction
Available in multiple colours to suit aesthetic and functional needs
Rated for resistive loads from 1 to 50 mA, operating within 3 to 24 VDC
Related links
- Aratas Black Tactile Switch Button SPST 50mA 24 V dc, Through Hole
- Aratas Yellow Tactile Switch Button SPST 50mA 24 V dc, Through Hole
- Omron Blue Tactile Switch Button SPST 50mA 24 V Through Hole
- Aratas IP00 Black Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Black Tactile Switch Plunger SPST 50mA 24 V dc, Surface
- Aratas IP00 Black Mounting Hole Plug Flat SPST-NO 50mA 24 V dc, Threaded Through Hole
- Aratas IP00 White Tactile Switch Button SPST 50mA 24 V dc, Through Hole
- Omron IP00 Black Tactile Switch Flat SPST-NO 50mA 24 V dc, Surface Mount
