C & K Black Switch Round, SPST 50mA 12 V, Surface Mount
- RS Stock No.:
- 680-826
- Mfr. Part No.:
- PTS635VL39LFS
- Brand:
- C & K
Subtotal (1 pack of 800 units)*
£189.15
(exc. VAT)
£226.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £189.15 | £0.236 |
*price indicative
- RS Stock No.:
- 680-826
- Mfr. Part No.:
- PTS635VL39LFS
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Product Type | Switch | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 6mm | |
| Width | 3.5mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Surface Mount | |
| Actuator Orientation | Vertical | |
| Actuator Style | Round | |
| Contact DC Voltage | 12V | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 60°C | |
| Switch Contact Current | 50mA | |
| Series | PTS | |
| Standards/Approvals | No | |
| Height | 5.2mm | |
| Operating Force | 130g | |
| Mechanical Life | 20000Operations | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Product Type Switch | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 6mm | ||
Width 3.5mm | ||
Illuminated No | ||
Minimum Operating Temperature -40°C | ||
Mount Type Surface Mount | ||
Actuator Orientation Vertical | ||
Actuator Style Round | ||
Contact DC Voltage 12V | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 60°C | ||
Switch Contact Current 50mA | ||
Series PTS | ||
Standards/Approvals No | ||
Height 5.2mm | ||
Operating Force 130g | ||
Mechanical Life 20000Operations | ||
- COO (Country of Origin):
- CN
The C & K Tactile switch offers a Compact solution for various electronic applications, delivering momentary action in a user-friendly design. With dimensions of 3.5 mm in height, this switch is engineered to meet the demands of modern consumer products, instrumentation, and industrial equipment. It enables reliable performance with a life expectancy of 20,000 operations. It aligns with environmental standards, making it an excellent choice for manufacturers looking for quality and sustainability in their components.
Compact size for versatile integration
RoHS compliant promoting environmentally responsible manufacturing
Designed for minimal contact resistance ensuring efficient signal transmission
Offers high dielectric strength of 250 V AC enhancing safety in operation
Related links
- C & K Black Switch Round Surface Mount
- C & K Black Switch Round Surface Mount
- C & K Black Switch Plunger 250 V ac 12 V dc, Surface
- C & K IP40 Black Tactile Switch Round Surface Mount
- C & K IP40 Grey Tactile Switch Round Cap 12 V 32 V, Surface Mount
- C & K Black Tactile Switch SPST-NO 50mA 12 V, Surface Mount
- C & K IP40 Black Tactile Switch Side Cap Through Hole
- C & K Black Tactile Switch Top SPST 50mA 12 V dc, Surface
