C & K Black Switch Round, NO 50mA 12 V, Surface Mount

Subtotal (1 reel of 20 units)*

£157.43

(exc. VAT)

£188.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£157.43£7.872

*price indicative

RS Stock No.:
680-806
Mfr. Part No.:
ITS13FR3SR
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

NO

Product Type

Switch

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

Black

Length

7mm

Width

7mm

Illuminated

Yes

Minimum Operating Temperature

-25°C

Actuator Orientation

Vertical

Actuator Style

Round

Contact DC Voltage

12V

Mount Type

Surface Mount

Switch Configuration

Momentary

Maximum Operating Temperature

80°C

Switch Contact Current

50mA

Standards/Approvals

RoHS

Series

ITS

Operating Force

160g

Height

7.2mm

Mechanical Life

50000Cycles

COO (Country of Origin):
CN
The C & K Illuminated tact switch is designed for seamless integration into consumer electronics, medical devices, and various instrumentation applications. This product features a momentary action mechanism for enhanced reliability, ensuring optimal performance during operation. This switch is compatible with surface-mount technology, ensuring easy integration into modern electronic designs, and boasts a robust operating life of 50,000 cycles, making it a Durable choice for applications requiring consistent performance.

Includes RoHS compliant materials ensuring environmental compatibility

Offers a low contact resistance of less than 100mohm for optimal electrical performance

Compact size allows for space efficient designs

User friendly build a switch concept for easy ordering and configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy