C & K Black Switch Round, SPST 50mA 12 V, Surface Mount

Subtotal (1 pack of 1200 units)*

£162.63

(exc. VAT)

£195.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£162.63£0.136

*price indicative

RS Stock No.:
680-581
Mfr. Part No.:
PTS645SH952LFS
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Switch

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

Black

Length

6mm

Width

6mm

Illuminated

No

Actuator Orientation

Vertical

Minimum Operating Temperature

-20°C

Contact DC Voltage

12V

Actuator Style

Round

Mount Type

Surface Mount

Maximum Operating Temperature

85°C

Switch Configuration

Momentary

Switch Contact Current

50mA

Standards/Approvals

RoHS

Series

PTS

Operating Force

200g

Height

4.3mm

Mechanical Life

100000Operations

COO (Country of Origin):
CN
The C & K Tactile switch is designed for versatile applications in various electronic devices. With a Compact 6mm size, it provides a momentary action performance, making it Ideal for consumer products and industrial instrumentation. The switch boasts ensures that it can meet specific functional requirements across a range of uses. RoHS compliant, it supports environmentally responsible manufacturing without compromising reliability or performance. This tactile switch's robust construction ensures a long-lasting operational life.

Compact size of 6 x 6 mm fits easily into tight spaces

Momentary action mechanism for reliable performance in various electronic devices

Long life expectancy of 100000 operations ensures durability and reliability

Dielectric strength rated at 250 V AC minimum for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy