C & K Black Switch Plunger, SPST 50mA, 250 V ac 12 V dc, Surface

Subtotal (1 unit)*

£0.41

(exc. VAT)

£0.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,495 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.41

*price indicative

RS Stock No.:
838-268
Mfr. Part No.:
Y97NS13B5ABFP
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST

Product Type

Switch

Terminal Type

J

Switch Operation

Momentary

Actuator Colour

Black

Length

3.55mm

Width

3.5mm

Actuator Orientation

Top

Actuator Style

Plunger

Contact AC Voltage

250V ac

Contact DC Voltage

12V dc

Mount Type

Surface

Switch Contact Current

50mA

Standards/Approvals

RoHS

Series

PTS840

Operating Force

160g

Height

1.35mm

Mechanical Life

100000Cycles

Non Compliant

COO (Country of Origin):
CN
The C & K Microminiature SMT side actuated switch delivers precise momentary action in a Compact design, suited for varied applications. This robust switch ensures reliability through its Compact footprint of 3.5 x 3.55mm, making it an excellent choice for diverse use cases.

Compact footprint of 3.5 x 3.55 mm enhances design flexibility

Available with ESD pin option for heightened protection

Front PIP leads ensure strong shear resistance

Designed for a maximum voltage of 12 VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy