C & K Black Tactile Switch, SPST-NO 25mA 32 V, Surface Mount
- RS Stock No.:
- 680-810
- Mfr. Part No.:
- KMT221GHFLFS
- Brand:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-810
- Mfr. Part No.:
- KMT221GHFLFS
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Gull Wing | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Surface Mount | |
| Contact DC Voltage | 32V | |
| Switch Configuration | (On)-Off | |
| Switch Contact Current | 25mA | |
| Maximum Operating Temperature | 85°C | |
| Series | KMT20 | |
| Operating Force | 1.6g | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Tactile Switch | ||
Contact Configuration SPST-NO | ||
Terminal Type Gull Wing | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Illuminated No | ||
Minimum Operating Temperature -40°C | ||
Mount Type Surface Mount | ||
Contact DC Voltage 32V | ||
Switch Configuration (On)-Off | ||
Switch Contact Current 25mA | ||
Maximum Operating Temperature 85°C | ||
Series KMT20 | ||
Operating Force 1.6g | ||
- COO (Country of Origin):
- FR
The C & K Tactile switch brings precision and reliability to modern electronic applications. This nano-miniature switch is top-actuated, ensuring a momentary action that provides distinct tactile feedback for enhanced user experience. With an operating temperature range of -40˚C to 85˚C, it guarantees robust performance across various environments. Its innovative design features a gullwing Terminal setup for easy surface mount technology (SMT) integration, making it an Ideal choice for small, portable devices such as mobile phones and hearing aids.
Highly Compact design offers the smallest footprint for space constrained applications
Features a high cycle life of 150000 ensuring durability and longevity
Silver contact arrangement provides excellent conductivity and low contact resistance
Halogen free construction meets environmental standards and improves safety
Related links
- C & K Black Tactile Switch SPST-NO 50mA 12 V, Surface Mount
- C & K Black Switch Round Surface Mount
- C & K Black Tactile Switch Top SPST 50mA 32 V dc, Surface
- C & K Black Tactile Switch Pin
- C & K Black Tactile Switch Rectangular SPST 20mA 15 V dc, Surface
- C & K Black Tactile Switch Surface Mount
- C & K IP60 Blue Switch Round Surface Mount
- C & K Black Tactile Switch SPST, Surface Mount
