C & K Black Switch Round, SPST 50mA 12 V, Surface Mount
- RS Stock No.:
- 680-587
- Mfr. Part No.:
- PTS645VL15LFS
- Brand:
- C & K
Subtotal (1 pack of 1000 units)*
£175.90
(exc. VAT)
£211.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £175.90 | £0.176 |
*price indicative
- RS Stock No.:
- 680-587
- Mfr. Part No.:
- PTS645VL15LFS
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 7.5mm | |
| Width | 8.1mm | |
| Illuminated | No | |
| Actuator Orientation | Vertical | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 12V | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Momentary | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | RoHS | |
| Series | PTS | |
| Operating Force | 130g | |
| Height | 6.2mm | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 7.5mm | ||
Width 8.1mm | ||
Illuminated No | ||
Actuator Orientation Vertical | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Contact DC Voltage 12V | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Momentary | ||
Switch Contact Current 50mA | ||
Standards/Approvals RoHS | ||
Series PTS | ||
Operating Force 130g | ||
Height 6.2mm | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- CN
The C & K Tactile switch is engineered for precision and reliability in demanding applications. Designed to ensure momentary action with a versatile SPST configuration, this switch stands out with its Compact form factor, making it Ideal for integration into various consumer and industrial products. It meets environmental standards while offering robustness for longevity across 100,000 operations. Its superior electrical performance is backed with a dielectric strength of 250 V AC and a maximum contact resistance of 100 mΩ, positioning it as an optimal choice for a host of applications.
Compact size of 6 x 6 mm allows for efficient space usage in device design
RoHS compliant reflecting a commitment to environmentally friendly manufacturing
Electrical ratings support up to 50 mA at 12 V DC making it suitable for various applications
Related links
- C & K Black Switch Round Surface Mount
- C & K Black Switch Round Surface Mount
- C & K Black Switch Plunger 250 V ac 12 V dc, Surface
- C & K IP40 Black Tactile Switch Round Surface Mount
- C & K IP40 Grey Tactile Switch Round Cap 12 V 32 V, Surface Mount
- C & K Black Tactile Switch SPST-NO 50mA 12 V, Surface Mount
- C & K IP40 Black Tactile Switch Side Cap Through Hole
- C & K Black Tactile Switch Top SPST 50mA 12 V dc, Surface
