C & K Black Switch Round, SPST 50mA 12 V, Surface Mount

Subtotal (1 pack of 800 units)*

£160.32

(exc. VAT)

£192.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£160.32£0.20

*price indicative

RS Stock No.:
680-586
Mfr. Part No.:
PTS645VK392LFS
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST

Product Type

Switch

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

Black

Length

7.5mm

Width

8.1mm

Illuminated

No

Actuator Style

Round

Contact DC Voltage

12V

Minimum Operating Temperature

-20°C

Mount Type

Surface Mount

Actuator Orientation

Vertical

Switch Contact Current

50mA

Switch Configuration

Momentary

Maximum Operating Temperature

85°C

Series

PTS

Standards/Approvals

RoHS

Height

6.2mm

Operating Force

260g

Mechanical Life

100000Operations

COO (Country of Origin):
CN
The C & K Tact switch is engineered for reliable momentary action in Compact electronic applications. This switch caters to diverse product requirements while ensuring ease of integration into consumer electronics, instrumentation, and industrial devices. Its RoHS compliance further guarantees safe use in environmentally-conscious designs, making this tact switch an Ideal choice for manufacturers aiming for both performance and sustainability.

Compact size of 6 x 6 mm Ideal for space constrained designs

SPST NO contact arrangement facilitates straightforward circuit integration

Rated for 100000 operations ensuring long lasting reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy