C & K Black Switch Round, SPST 50mA 12 V, Surface Mount
- RS Stock No.:
- 678-336
- Mfr. Part No.:
- PTS645VK582LFS
- Brand:
- C & K
Subtotal (1 pack of 800 units)*
£160.32
(exc. VAT)
£192.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £160.32 | £0.20 |
*price indicative
- RS Stock No.:
- 678-336
- Mfr. Part No.:
- PTS645VK582LFS
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 7.5mm | |
| Width | 8.1mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Mount Type | Surface Mount | |
| Actuator Orientation | Vertical | |
| Contact DC Voltage | 12V | |
| Switch Contact Current | 50mA | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 85°C | |
| Series | PTS | |
| Standards/Approvals | RoHS | |
| Height | 6.2mm | |
| Operating Force | 260g | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 7.5mm | ||
Width 8.1mm | ||
Illuminated No | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Mount Type Surface Mount | ||
Actuator Orientation Vertical | ||
Contact DC Voltage 12V | ||
Switch Contact Current 50mA | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 85°C | ||
Series PTS | ||
Standards/Approvals RoHS | ||
Height 6.2mm | ||
Operating Force 260g | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- CN
The C & K Tactile switch is designed for surface mount technology (SMT) applications, providing an ultra-low profile of 0.8mm and 1.5mm actuator heights. This microminiature tact switch is engineered with a momentary action feature, making it Ideal for various consumer and handheld electronic products. Its robust construction ensures a long life expectancy. It efficiently saves PCB space with its Compact design of 5.25 x 5.25mm.
Momentary action with SPST NO contact arrangement
Long operational life of 100000 actuations
RoHS compliant and compatible for eco friendly applications
Lead free soldering process compatible ensuring modern assembly practices
Durable materials for reliable performance over time
Related links
- C & K Black Switch Round Surface Mount
- C & K Black Switch Round Surface Mount
- C & K Black Switch Plunger 250 V ac 12 V dc, Surface
- C & K IP40 Black Tactile Switch Round Surface Mount
- C & K IP40 Grey Tactile Switch Round Cap 12 V 32 V, Surface Mount
- C & K Black Tactile Switch SPST-NO 50mA 12 V, Surface Mount
- C & K IP40 Black Tactile Switch Side Cap Through Hole
- C & K Black Tactile Switch Top SPST 50mA 12 V dc, Surface
