RAFI IP54 White Tactile Switch, 8.4 mm, 1 NO 100 mA, 35 V ac 35 V dc, PCB
- RS Stock No.:
- 524-633
- Mfr. Part No.:
- 1.14.100.603/0000
- Brand:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 524-633
- Mfr. Part No.:
- 1.14.100.603/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1 NO | |
| Product Type | Tactile Switch | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Length | 8.4mm | |
| Actuator Length | 8.4mm | |
| Illuminated | No | |
| Contact DC Voltage | 35V dc | |
| Contact AC Voltage | 35V ac | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | PCB | |
| Maximum Operating Temperature | 90°C | |
| Series | 1.14.100.603/0000 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP54 | |
| Operating Force | 8N | |
| Height | 4.95mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1 NO | ||
Product Type Tactile Switch | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Length 8.4mm | ||
Actuator Length 8.4mm | ||
Illuminated No | ||
Contact DC Voltage 35V dc | ||
Contact AC Voltage 35V ac | ||
Minimum Operating Temperature -40°C | ||
Mount Type PCB | ||
Maximum Operating Temperature 90°C | ||
Series 1.14.100.603/0000 | ||
Standards/Approvals RoHS | ||
IP Rating IP54 | ||
Operating Force 8N | ||
Height 4.95mm | ||
Mechanical Life 1000000Cycles | ||
The RAFI Tactile Switch is a premium component known for its distinctive click, high reliability, and sealed contact system. Designed for diverse industries, it is compatible with SMT terminal technologies. Its variable operating forces, special tactile feedback, and adaptability in arrangement make it suitable for use in automotive systems, measurement-control-regulation, electro-medical devices, and more.
Blue colour
Gold contact material
IP54 protection
Contact function 1 NO
RoHS and REACH compliant
Related links
- RAFI IP54 White Tactile Switch 1 NO 100 mA PCB
- RAFI IP54 White Tactile Switch 1 NO 100 mA PCB
- RAFI IP54 White Tactile Switch 1 NO 100000 mA PCB
- RAFI IP54 White Tactile Switch 1 NO 100 mA Fixed
- RAFI IP54 White Tactile Switch, 1NO 100000mA 12mm PCB
- RAFI IP54 White Tactile Switch, 1NO 100mA 12mm PCB
- RAFI IP54 White Tactile Switch Tactile 1 NO 100 mA, PCB
- RAFI IP54 White Tactile Switch Tactile 1 NO 100 mA, Fixed
