RAFI White Tactile Switch, 1NO 100mA 8.4mm PCB
- RS Stock No.:
- 524-636
- Mfr. Part No.:
- 1.14.100.803/0000
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 524-636
- Mfr. Part No.:
- 1.14.100.803/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1NO | |
| Terminal Type | THT | |
| Switch Operation | Momentary | |
| Actuator Length | 8.4mm | |
| Actuator Colour | White | |
| Actuator Type | Tactile | |
| Mounting Type | PCB | |
| Contact Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1NO | ||
Terminal Type THT | ||
Switch Operation Momentary | ||
Actuator Length 8.4mm | ||
Actuator Colour White | ||
Actuator Type Tactile | ||
Mounting Type PCB | ||
Contact Current Rating 100mA | ||
- COO (Country of Origin):
- DE
The RAFI Tactile Switch is a premium component known for its distinctive click, high reliability, and sealed contact system. Designed for diverse industries, it is compatible with SMT terminal technologies. Its variable operating forces, special tactile feedback, and adaptability in arrangement make it suitable for use in automotive systems, measurement-control-regulation, electro-medical devices, and more.
Blue colour
Gold contact material
IP54 protection
Contact function 1 NO
RoHS and REACH compliant
Gold contact material
IP54 protection
Contact function 1 NO
RoHS and REACH compliant
Related links
- RAFI White Tactile Switch, 1NO 100mA 8.4mm PCB
- RAFI White Tactile Switch, 1NO 100mA 15mm Panel Mount
- RAFI White Tactile Switch, 1NO 100mA 12mm Through Hole
- RAFI White Tactile Switch, 1NO 100mA 19.05mm Panel Mount
- RAFI White Tactile Switch, 1NO 250000mA 15mm PCB
- RAFI White Short Tactile Switch, 1NO 100mA 15mm Through Hole
- RAFI White Momentary Tactile Switch, 1NO 100mA Through Hole
- RAFI White Tactile Switch, 1No 250mA 15mm Panel Mount
