RAFI White Tactile Switch, 15 mm, 1 NO 250A, 35 V ac 35 V dc, PCB
- RS Stock No.:
- 524-248
- Mfr. Part No.:
- 3.14.200.912/0000
- Brand:
- RAFI
Subtotal (1 tube of 32 units)*
£281.63
(exc. VAT)
£337.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £281.63 | £8.801 |
*price indicative
- RS Stock No.:
- 524-248
- Mfr. Part No.:
- 3.14.200.912/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1 NO | |
| Product Type | Tactile Switch | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Length | 15mm | |
| Actuator Length | 15mm | |
| Width | 15mm | |
| Illuminated | Yes | |
| Contact DC Voltage | 35V dc | |
| Actuator Orientation | Top | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | PCB | |
| Contact AC Voltage | 35V ac | |
| Switch Contact Current | 250A | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPST NC | |
| Series | 3.14.200.912/0000 | |
| Standards/Approvals | RoHS | |
| Operating Force | 100N | |
| Height | 9.7mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1 NO | ||
Product Type Tactile Switch | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Length 15mm | ||
Actuator Length 15mm | ||
Width 15mm | ||
Illuminated Yes | ||
Contact DC Voltage 35V dc | ||
Actuator Orientation Top | ||
Minimum Operating Temperature -25°C | ||
Mount Type PCB | ||
Contact AC Voltage 35V ac | ||
Switch Contact Current 250A | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPST NC | ||
Series 3.14.200.912/0000 | ||
Standards/Approvals RoHS | ||
Operating Force 100N | ||
Height 9.7mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- HU
The RAFI silver full illumination with lamp green colour tactile switches have a 15 x 15 mm edge length, reliable silver contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps. Flat data entry keyboards with RF 15 elements should be constructed in a 19.05 mm grid. With this grid, strips of glue remain between the individual keys on the front panel. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue.
Silver contacts, reliable switching with medium currents
Optional spot illumination or full illumination
Key grid 19.05 mm
Overall height 9.7 mm or 12.5 mm with keycap
Terminal technology THT
Related links
- RAFI White Tactile Switch 1 NO 100mA Panel
- RAFI White Tactile Switch 1 NO 250mA Panel
- RAFI White Tactile Switch 1 NO 250mA Panel
- RAFI White Tactile Switch 1 NO 250mA Fixed
- RAFI White Tactile Switch 1 NO/1 NC 100mA Panel
- RAFI White Tactile Switch 1 NO 100mA Panel
- RAFI IP54 White Tactile Switch 1 NO 100A PCB
- RAFI White Tactile Switch Momentary 1 NO 250mA, PCB
