RAFI White Tactile Switch, 15 mm, 1 NO 100mA, 35 V ac 35 V dc, Panel

Subtotal (1 tube of 32 units)*

£271.01

(exc. VAT)

£325.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£271.01£8.469

*price indicative

RS Stock No.:
525-890
Mfr. Part No.:
3.14.200.905/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Tactile Switch

Contact Configuration

1 NO

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

White

Actuator Length

15mm

Length

15mm

Width

15mm

Illuminated

Yes

Minimum Operating Temperature

-25°C

Contact DC Voltage

35V dc

Actuator Orientation

Top

Mount Type

Panel

Contact AC Voltage

35V ac

Switch Configuration

SPST NC

Switch Contact Current

100mA

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

3.14.200.905/0000

Operating Force

100N

Height

9.7mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
HU
The RAFI Tactile Switches feature a noticeable tactile click. They are suitable for various applications, including measurement-control-regulation, automotive, and electro-medical fields. These switches are designed for flat data entry keyboards, offering optional spot illumination and compatibility with RAFI RK 90 keycaps, providing durability and precision in operation. Their narrow key grid and low overall height make them ideal for modern, space-efficient designs.

White Bezel Colour

Yellow Luminous Element Colour

Contact function 1 NO

Contact material Gold

Full illumination 2 LEDs

Snap action contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy