RAFI White Tactile Switch, 12 mm, 1 NO, Through Hole

Subtotal (1 bag of 5 units)*

£7.12

(exc. VAT)

£8.54

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 52 unit(s), ready to ship from another location
Bag(s)
Per Bag
Per unit*
1 +£7.12£1.424

*price indicative

RS Stock No.:
524-628
Mfr. Part No.:
1.14.001.502/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Contact Configuration

1 NO

Product Type

Tactile Switch

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

White

Actuator Length

12mm

Mount Type

Through Hole

COO (Country of Origin):
HU
The RAFI Tactile Switches offers reliable switching at low currents, along with a crisp tactile click and sealed contact system. These versatile switches are Ideal for applications in fields like automotive, mechanical engineering, and electro-medical devices, and are available in THT and SMT versions. They can be arranged individually, in rows, or as key blocks, with variable heights thanks to plungers, and are compatible with keycaps or membrane overlays. The design ensures high reliability, traceability, and suitability for diverse soldering techniques.

Blue colour

Contact function 1 NO

Gold contact material

THT inward Terminal on the rear

RoHS and REACH compliant

Related links