RAFI White Tactile Switch, 1NO 100mA 12mm Through Hole
- RS Stock No.:
- 524-627
- Mfr. Part No.:
- 1.14.001.502/0000
- Brand:
- RAFI
Discontinued
- RS Stock No.:
- 524-627
- Mfr. Part No.:
- 1.14.001.502/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1NO | |
| Terminal Type | THT | |
| Switch Operation | Momentary | |
| Actuator Length | 12mm | |
| Actuator Colour | White | |
| Actuator Type | Tactile | |
| Mounting Type | Through Hole | |
| Contact Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1NO | ||
Terminal Type THT | ||
Switch Operation Momentary | ||
Actuator Length 12mm | ||
Actuator Colour White | ||
Actuator Type Tactile | ||
Mounting Type Through Hole | ||
Contact Current Rating 100mA | ||
- COO (Country of Origin):
- HU
The RAFI Tactile Switches offers reliable switching at low currents, along with a crisp tactile click and sealed contact system. These versatile switches are ideal for applications in fields like automotive, mechanical engineering, and electro-medical devices, and are available in THT and SMT versions. They can be arranged individually, in rows, or as key blocks, with variable heights thanks to plungers, and are compatible with keycaps or membrane overlays. The design ensures high reliability, traceability, and suitability for diverse soldering techniques.
Blue colour
Contact function 1 NO
Gold contact material
THT inward Terminal on the rear
RoHS and REACH compliant
Contact function 1 NO
Gold contact material
THT inward Terminal on the rear
RoHS and REACH compliant
Related links
- RAFI White Tactile Switch, 1NO 100mA 12mm Through Hole
- RAFI IP54 White Tactile Switch, 1NO 100mA 12mm PCB
- RAFI White Tactile Switch, 1NO 100mA 15mm Panel Mount
- RAFI White Tactile Switch, 1NO 100mA 8.4mm PCB
- RAFI White Tactile Switch, 1NO 100mA 19.05mm Panel Mount
- RAFI White Short Tactile Switch, 1NO 100mA 15mm Through Hole
- RAFI White Momentary Tactile Switch, 1NO 100mA Through Hole
- RAFI IP54 White Tactile Switch, 1NO 100mA 14.6mm Fixed
