Scruffs Black 5% Elastane, 95% Cotton Short Sleeve Sleeve T-Shirt 20

Subtotal (1 unit)*

£11.16

(exc. VAT)

£13.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.16

*price indicative

RS Stock No.:
634-559
Mfr. Part No.:
T55285
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

T-Shirt

Size

20

Colour

Black

Material

5% Elastane, 95% Cotton

Gender

Women

Series

T552

Sleeve Type

Short Sleeve

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
PK
The Scruffs Women's Trade T-Shirt provides a professional look with a longer length body so it doesn't ride up when you’re hard at work. The breathable cotton fabric has an anti bacterial fabric finish to help you stay feeling fresh and clean all day long.

Classic styling for a professional look

Discreet branding and blank left chest which Ideal for embroidery

Flexible stretch fabric for ease of movement

Longer length design to stop the T shirt riding up when working

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy