Scruffs Black 5% Elastane, 95% Cotton Short Sleeve Sleeve T-Shirt 16
- RS Stock No.:
- 634-398
- Mfr. Part No.:
- T55283
- Brand:
- Scruffs
Image representative of range
Subtotal (1 unit)*
£11.16
(exc. VAT)
£13.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.16 |
*price indicative
- RS Stock No.:
- 634-398
- Mfr. Part No.:
- T55283
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Size | 16 | |
| Product Type | T-Shirt | |
| Colour | Black | |
| Material | 5% Elastane, 95% Cotton | |
| Gender | Women | |
| Series | T552 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Size 16 | ||
Product Type T-Shirt | ||
Colour Black | ||
Material 5% Elastane, 95% Cotton | ||
Gender Women | ||
Series T552 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- PK
The Scruffs Women's Trade T-Shirt provides a professional look with a longer length body so it doesn't ride up when youre hard at work. The breathable cotton fabric has an anti bacterial fabric finish to help you stay feeling fresh and clean all day long.
Classic styling for a professional look
Discreet branding and blank left chest which Ideal for embroidery
Flexible stretch fabric for ease of movement
Longer length design to stop the T shirt riding up when working
Related links
- Scruffs Black 5% Elastane, 95% Cotton Short Sleeve Sleeve T-Shirt 8
- Scruffs Black 5% Elastane, 95% Cotton Short Sleeve Sleeve T-Shirt 6
- Scruffs Black 5% Elastane, 95% Cotton Short Sleeve Sleeve T-Shirt 20
- Scruffs Black 5% Elastane, 95% Cotton Short Sleeve Sleeve T-Shirt 12
- Scruffs Black 5% Elastane, 95% Cotton Short Sleeve Sleeve T-Shirt 14
- Scruffs Black 5% Elastane, 95% Cotton Short Sleeve Sleeve T-Shirt 18
- Scruffs Black 5% Elastane, 95% Cotton Short Sleeve Sleeve T-Shirt 10
- Regatta Professional Black 5% Elastane, 95% Cotton Short Sleeve Sleeve T-Shirt 14L
