JRC Army Green Cotton Short Sleeve Sleeve T-Shirt XL
- RS Stock No.:
- 506-617
- Mfr. Part No.:
- 990239 XL ARMY GREEN
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-617
- Mfr. Part No.:
- 990239 XL ARMY GREEN
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | XL | |
| Product Type | T-Shirt | |
| Colour | Army Green | |
| Material | Cotton | |
| Gender | Men | |
| Series | LIPSIA | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size XL | ||
Product Type T-Shirt | ||
Colour Army Green | ||
Material Cotton | ||
Gender Men | ||
Series LIPSIA | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC T-shirt Lipsia is a classic round-neck T-shirt crafted from 100% combed cotton, ensuring softness, comfort, and durability. Its simple and timeless design makes it a versatile addition to any wardrobe, perfect for casual or everyday wear.
Low neck 1.2 cm h
Contrasting collar and cuffs in fluo colours
Related links
- JRC Army Green 100% Cotton Short Sleeve Sleeve T-Shirt XL
- JRC TENERIFE Army Green 100% Cotton Polo Shirt XL
- JRC Army Green 100% Cotton Short Sleeve Sleeve T-Shirt L
- JRC Army Green 100% Cotton Short Sleeve Sleeve T-Shirt M
- JRC Army Green 100% Cotton Short Sleeve Sleeve T-Shirt S
- JRC RODI Army Green 100% Cotton Polo Shirt M
- JRC RICCIONE Army Green 100% Cotton Polo Shirt S
- JRC RODI Army Green 100% Cotton Polo Shirt S
