JRC Red 100% Cotton Short Sleeve Sleeve T-Shirt XL
- RS Stock No.:
- 505-471
- Mfr. Part No.:
- 990004-C XL RED
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-471
- Mfr. Part No.:
- 990004-C XL RED
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | T-Shirt | |
| Size | XL | |
| Colour | Red | |
| Material | 100% Cotton | |
| Series | LISBONA | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type T-Shirt | ||
Size XL | ||
Colour Red | ||
Material 100% Cotton | ||
Series LISBONA | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC T-shirt round neck made from 100% combed cotton for a soft and comfortable fit. It features a low neck with a 1.2 cm height for a sleek, modern look.
Contrasting collar and sleeves
Related links
- JRC Red 100% Cotton Short Sleeve Sleeve T-Shirt XL
- JRC Red 100% Cotton Short Sleeve Sleeve T-Shirt S
- JRC Red 100% Cotton Short Sleeve Sleeve T-Shirt M
- Helly Hansen Red 100% Cotton Short Sleeve Sleeve T-Shirt XL
- JRC NEW Red 100% Cotton Sweatshirt & Fleeces XL
- JRC AOSTA Red 100% Cotton Sweatshirt & Fleeces XL
- JRC Orange 100% Cotton Short Sleeve Sleeve T-Shirt XL
- JRC White 100% Cotton Short Sleeve Sleeve T-Shirt XL
