JRC Red 100% Cotton Short Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 506-613
- Mfr. Part No.:
- 990234-C S RED
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-613
- Mfr. Part No.:
- 990234-C S RED
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | T-Shirt | |
| Size | S | |
| Colour | Red | |
| Material | 100% Cotton | |
| Series | LIPSIA-C | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type T-Shirt | ||
Size S | ||
Colour Red | ||
Material 100% Cotton | ||
Series LIPSIA-C | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC T-shirt round neck made from 100% combed cotton for a soft and breathable feel. It features a low neck with a 1.2 cm height for a stylish and comfortable fit.
Contrasting collar and cuffs in fluo colours
Individually sold
Related links
- JRC Red 100% Cotton Short Sleeve Sleeve T-Shirt XL
- JRC Red 100% Cotton Short Sleeve Sleeve T-Shirt M
- JRC MINORCA Red 100% Cotton Polo Shirt S
- Helly Hansen Red 100% Cotton Short Sleeve Sleeve T-Shirt S
- JRC Black 100% Cotton Short Sleeve Sleeve T-Shirt S
- JRC Orange 100% Cotton Short Sleeve Sleeve T-Shirt S
- JRC Blue 100% Cotton Short Sleeve Sleeve T-Shirt S
- JRC Royal Blue 100% Cotton Short Sleeve Sleeve T-Shirt S
