Velilla Black, Yellow 100% Cotton Short Sleeve Sleeve T-Shirt L
- RS Stock No.:
- 150-153
- Mfr. Part No.:
- 105501_00/17_L
- Brand:
- Velilla
Subtotal (1 unit)*
£11.62
(exc. VAT)
£13.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.62 |
*price indicative
- RS Stock No.:
- 150-153
- Mfr. Part No.:
- 105501_00/17_L
- Brand:
- Velilla
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Size | L | |
| Product Type | T-Shirt | |
| Colour | Black, Yellow | |
| Material | 100% Cotton | |
| Gender | Unisex | |
| Series | 105501 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Velilla | ||
Size L | ||
Product Type T-Shirt | ||
Colour Black, Yellow | ||
Material 100% Cotton | ||
Gender Unisex | ||
Series 105501 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Velilla T-shirt features a round neck and fabric tape covering the neck seam for added comfort. It showcases a two tone design with contrasting coloured sides, making it a stylish and eye catching addition to any wardrobe.
100% polyester
160 GSM fabric
Related links
- Velilla Black, Yellow 100% Cotton Short Sleeve Sleeve T-Shirt S
- Velilla 105504 Black 60% Cotton Polo Shirt L
- Velilla Yellow, Black 100% Cotton Short Sleeve Sleeve T-Shirt M
- Velilla Yellow, Black 100% Cotton Short Sleeve Sleeve T-Shirt 3XL
- Velilla Yellow, Black 100% Cotton Short Sleeve Sleeve T-Shirt XL
- Velilla Yellow, Black 100% Cotton Short Sleeve Sleeve T-Shirt 2XL
- JRC Yellow 100% Cotton Short Sleeve Sleeve T-Shirt L
- UPower Fluorescent Yellow 100% Cotton Short Sleeve Sleeve T-Shirt L
