Velilla Black, Yellow Cotton Short Sleeve Sleeve T-Shirt S

Subtotal (1 unit)*

£11.62

(exc. VAT)

£13.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.62

*price indicative

RS Stock No.:
150-155
Mfr. Part No.:
105501_00/17_S
Brand:
Velilla
Find similar products by selecting one or more attributes.
Select all

Brand

Velilla

Size

S

Product Type

T-Shirt

Colour

Black, Yellow

Material

Cotton

Gender

Unisex

Series

105501

Sleeve Type

Short Sleeve

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
CN
The Velilla T-shirt features a round neck and fabric tape covering the neck seam for added comfort. It showcases a two tone design with contrasting coloured sides, making it a stylish and eye catching addition to any wardrobe.

100% polyester

160 GSM fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy